CamdenBoss Camblock Plus 5.08mm Pluggable Terminal Blocks Female Vert. Flanged

CamdenBoss Brand: CamdenBoss

A range of flanged pluggable female vertical 5.08mm pitch professional rising clamp terminal blocks designed for mounting on PCBs.

These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include polarised moulding and dual row pins for extra stability.

  • Available in a number of ways
  • Rating 15A 300V
  • Flanged construction
  • Professional rising clamp terminals
  • Solid block
  • Polarised mouldings
Order codePart numberPolesLength (mm)Length incl. flanges (mm)
20-3026CTBP97VJ/2FL210.220.32
20-3024CTBP97VJ/3FL315.225.40
20-3193CTBP97VJ/4FL420.330.48
20-3191CTBP97VJ/5FL525.435.56
20-3189CTBP97VJ/6FL630.540.64
20-3187CTBP97VJ/7FL735.645.72
20-3185CTBP97VJ/8FL840.650.80
20-3183CTBP97VJ/9FL945.755.88
20-3199CTBP97VJ/10FL1050.860.96
20-3197CTBP97VJ/11FL1155.966.04
20-3195CTBP97VJ/12FL1261.071.12

Rating (UL)15A 300V
Withstand voltage2000V AC
Insulation resistance500MΩ @ 500V DC
Contact resistance20mΩ max.
ContactTin plated brass
Rising clampNickel plated brass
ScrewM3 Zinc plated steel 0.5Nm
Cable size0.32 to 1.6mm² (28 to 14AWG)
PCB Hole size 1.4mm
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Rating Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
Camblock Plus CTBP97VJ/2FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 2p
Camblock Plus CTBP97VJ/2FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 2p
Standard range
Order code: 20-3026
MPN: CTBP97VJ/2FL

Despatched same day - 99 in stockContact us for additional stock
1+ £0.074
Price per unit Ex VAT
2 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Vertical CTBP97VJ/FL
Camblock Plus CTBP97VJ/3FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 3p
Camblock Plus CTBP97VJ/3FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 3p
Standard range
Order code: 20-3024
MPN: CTBP97VJ/3FL

Despatched same day - 100 in stockContact us for additional stock
1+ £0.098
Price per unit Ex VAT
3 15A 300V Vertical PCB Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Vertical CTBP97VJ/FL
Camblock Plus CTBP97VJ/4FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 4p
Camblock Plus CTBP97VJ/4FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 4p
Standard range
Order code: 20-3193
MPN: CTBP97VJ/4FL

Order in multiples of 1000


Despatched within 5 working days - 28 in stock
1000+ £1.33
Price per unit Ex VAT
4 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Vertical CTBP97VJ/FL
Camblock Plus CTBP97VJ/5FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 5p
Camblock Plus CTBP97VJ/5FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 5p
Standard range
Order code: 20-3191
MPN: CTBP97VJ/5FL

Order in multiples of 1000


Despatched within 5 working days - 482 in stock
1000+ £0.735
Price per unit Ex VAT
5 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Vertical CTBP97VJ/FL
Camblock Plus CTBP97VJ/6FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 6p
Camblock Plus CTBP97VJ/6FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 6p
Standard range
Order code: 20-3189
MPN: CTBP97VJ/6FL

Order in multiples of 1000


Despatched within 5 working days - 459 in stock
1000+ £0.805
Price per unit Ex VAT
6 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Vertical CTBP97VJ/FL
Camblock Plus CTBP97VJ/7FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 7p
Camblock Plus CTBP97VJ/7FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 7p
Standard range
Order code: 20-3187
MPN: CTBP97VJ/7FL

Order in multiples of 500


Despatched within 5 working days - 519 in stock
500+ £2.72
Price per unit Ex VAT
7 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Vertical CTBP97VJ/FL
Camblock Plus CTBP97VJ/8FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 8p
Camblock Plus CTBP97VJ/8FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 8p
Extended range
Order code: 20-3185
MPN: CTBP97VJ/8FL

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £3.04
Price per unit Ex VAT
8 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Vertical CTBP97VJ/FL
Camblock Plus CTBP97VJ/9FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 9p
Camblock Plus CTBP97VJ/9FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 9p
Extended range
Order code: 20-3183
MPN: CTBP97VJ/9FL

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.43
Price per unit Ex VAT
9 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Vertical CTBP97VJ/FL
Camblock Plus CTBP97VJ/10FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 10p
Camblock Plus CTBP97VJ/10FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 10p
Standard range
Order code: 20-3199
MPN: CTBP97VJ/10FL

Order in multiples of 250


Despatched within 5 working days - 649 in stock
250+ £2.51
Price per unit Ex VAT
10 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Vertical CTBP97VJ/FL
Camblock Plus CTBP97VJ/11FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 11p
Camblock Plus CTBP97VJ/11FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 11p
Extended range
Order code: 20-3197
MPN: CTBP97VJ/11FL

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £4.18
Price per unit Ex VAT
11 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Vertical CTBP97VJ/FL
Camblock Plus CTBP97VJ/12FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 12p
Camblock Plus CTBP97VJ/12FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 12p
Extended range
Order code: 20-3195
MPN: CTBP97VJ/12FL

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £4.37
Price per unit Ex VAT
12 Vertical PCB Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Vertical CTBP97VJ/FL

Trustpilot