Camblock Plus CTBP97VJ/9FL 5.08mm Pluggable PCB Female Vert Flanged T/Block 9p

MPN
CTBP97VJ/9FL
Brand
CamdenBoss
Order Code
20-3183
Country of Origin
China
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
500+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

A 9 pole flanged pluggable female vertical 5.08mm pitch professional rising clamp terminal block designed for mounting on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include polarised moulding and dual row pins for extra stability.


  • Length (including flanges) 55.88mm
  • Rating 15A 300V
  • Flanged construction
  • Professional rising clamp terminals
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical PCB Plug
Pitch 5.08mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Vertical
Series CTBP97VJ/FL

Reviews

Be the first to submit a review

Trustpilot