Calima 46073 Trailer theft protection clamp durable anti-theft system.

MPN
46073
Brand
Calima
EAN-13
4049145460733
Order Code
16-0137
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Calima 46073, 2898145, is a state-of-the-art trailer theft protection clamp designed to provide a robust anti-theft mechanism for trailers. Engineered with durability in mind, this clamp is constructed from high-strength steel, ensuring it withstands harsh environmental conditions and delivers reliable performance over time. The innovative design of the clamp allows for easy installation on a wide range of trailer hitch configurations, making it a versatile choice for securing trailers across various industries, including logistics, freight, and emergency services. Its locking mechanism is engineered to resist tampering and mechanical force, offering enhanced security and peace of mind for trailer operators. This product is ideal for engineering professionals seeking a dependable anti-theft solution for protecting valuable trailer assets from unauthorised access.
Type Trailer theft protection clamp
Height 305mm
Length 120mm
Product Type Trailer theft protection clamp
Width 505mm

Reviews

Be the first to submit a review

Trustpilot