Calima 46025 Water 20L Foldable Tap Space-Saving Drinking Water Supply

MPN
46025
Brand
Calima
EAN-13
4049145460252
Order Code
08-7255
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 253 in stock

The Calima 46025 is a 20-litre foldable water container made for easy transport and storage. Ideal for outdoor uses such as camping, it serves as a practical water or liquid storage solution. Manufactured by Calima, it functions well as part of campervan or camper accessory kits.
Type Water
Material Plastic
Capacity 20l
Colour Transparent (diffuse)
Depth 240mm
Dimensions (W x H x D) 280 x 280 x 240 mm
Drain cock Yes
Food-safe (yes/no) Yes
Handle Yes
Height 280mm
Weight 345g
Width 280mm

Reviews

Be the first to submit a review

Trustpilot