Calima 46011 Tyre-Wheel Protector 44x20x4cm Trailer Accessory

MPN
46011
Brand
Calima
EAN-13
4049145460115
Order Code
16-0117
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 15/09/2026

Calima 46011 is a tyre-wheel protector, 2267491 - Calima 46011. This product measures 44x20x4 centimetres and serves as a robust accessory for trailers. Engineered to provide enhanced protection for tyres and wheels, it aids in preventing damage from environmental factors and prolonged immobility. Typical applications include use on various trailer setups to ensure extended longevity of the wheel assembly by mitigating exposure to detrimental elements. With an emphasis on durability and reliability, the Calima 46011 is vital for maintaining the condition of trailer components in engineering applications where mobility and elemental protection are critical.
Type Wheel protector
Content 1
Dimensions (L x W x H) 4 x 20 x 44 cm
Height 44cm
Length 4cm
Product Type Wheel protector
Weight 475g
Width 20cm

Reviews

Be the first to submit a review

Trustpilot