C2G C2G10455 C2G 3m Performance Series Ultra High Speed HDMI® Cable with

MPN
C2G10455
Brand
C2G
EAN-13
757120104551
Order Code
73-1237
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

C2G Performance Series Ultra High Speed HDMI Cables are ideal for computers, game consoles, and displays requiring high bandwidth solutions and video resolutions up to 8K - perfect for high-resolution applications in video production, broadcasting, gaming, and other business and consumer applications.

These Ultra High Speed HDMI Cables support a super immersive viewing experience with resolutions up to 8K, four times as many pixels that 4K offers. Ultra-fast motion images from fast-action videos, gaming, and VR applications are crisp and sharp with the 4K 12hz capability. Other resolutions are also supported, including 5K and 1K for commercial AV, industrial, and specialty usages. The 48Gbps bandwidth allows higher resolutions, faster frame rates, and enhanced audio and media features.

Dynamic HDR optimizes displayed video on a scene-by-scene or even a frame-by-frame basis and provides an extended contrast range providing darker blacks and brighter whites and greater image detail in all color spaces of the image. In addition, enhanced Audio Return Channel (eARC) is supported, an evolution of the previous Audio Return Channel (ARC), which now supports the latest audio formats up to 192kHz, 24-bit, and uncompressed 5.1 and 7.1, and 32-channel uncompressed audio.

The in-wall rated jacket means keeping cable clutter off the floor while safely running it through the wall. Commercial-grade connectors that feature compact overmolding for high-density environments, integrated finger grips on the top, bottom, and sides for easy insertion and removal. The gripping connector shells have 2x port retention to keep your devices connected. The gold-plated connectors on the cables allow for better shielding, increased electrical conductivity, and durability.

These cables have also been tested and certified to ensure low EMI to reduce the possibility of interference with wireless networks, streaming media players, Bluetooth devices, and mobile phones. Lastly, this tested and certified ultra high speed cable is backed by a lifetime warranty.
  • Ultra High Speed HDMI Cables that have been tested to ensure support for all HDMI 2.1 features, including uncompressed 8K at 6Hz and 4K at 12Hz
  • Tested to conform with the Ultra High Speed HDMI Cable Certification Program to ensure quality and support for all HDMI 2.1 features
  • Supports 8K 6Hz, 4K 12Hz, and 1K resolutions and refresh rates for immersive viewing
  • Bandwidth up to 48Gbps to support ultra high speed features
  • Dynamic HDR for greater image detail
  • Enhanced Audio Return Channel (eARC), which supports the latest audio formats
  • In-wall (CMG/FT4) rated jacket, so you can safely run the cable inside of a wall and have a clutter free, clean look
  • Integrated finger grips on the connectors for easy insertion and removal / Gripping connector shell for 2x greater port retention
  • New Ultra High Speed Cable type, backward compatible with earlier HDMI specifications
  • Exceptionally low EMI (electro-magnetic interference), which reduces interference with nearby wireless devices

Reviews

Be the first to submit a review

Trustpilot