C2G C2G10412 C2G 10ft (3m) Plus Series Certified Ultra High Speed HDMI® Cable

MPN
C2G10412
Brand
C2G
EAN-13
757120104124
Order Code
72-3704
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

C2G Plus Series Certified Ultra High Speed HDMI Cables have been tested to ensure support for all HDMI 2.1 features, including uncompressed 8K at 6Hz and 4K at 12Hz.

These cables are ideal for computers, game consoles, and displays requiring high bandwidth solutions and video resolutions up to 8K - perfect for high-resolution applications in video production, broadcasting, gaming, and other business and consumer applications.

C2G Plus Series Certified Ultra High Speed HDMI Cables support a super immersive viewing experience with resolutions up to 8K, four times as many pixels that 4K offers. Ultra fast motion images from fast-action videos, gaming, and VR applications are crisp and sharp with the 4K 12hz capability. Other resolutions are also supported, including 5K and 1K for commercial AV, industrial, and specialty usages. The 48Gbps bandwidth allows higher resolutions, faster refresh rates, and enhanced audio and media features.

Dynamic HDR optimizes displayed video on a scene-by-scene or even a frame-by-frame basis and provides an extended contrast range providing darker blacks and brighter whites and greater image detail in all color spaces of the image. In addition, enhanced Audio Return Channel (eARC) is supported, an evolution of the previous Audio Return Channel (ARC), which now supports the latest audio formats up to 192kHz, 24-bit, and uncompressed 5.1 and 7.1, and 32-channel uncompressed audio.

These cables have also been tested and certified to ensure low EMI to reduce the possibility of interference with wireless networks, streaming media players, Bluetooth devices, and mobile phones. Lastly, this tested and certified ultra high speed cable is backed by a lifetime warranty.
  • Tested to conform with the Ultra High Speed HDMI Cable Certification Program to ensure quality and support for all HDMI 2.1 features
  • Supports 8K 6Hz, 4K 12Hz, and 1K resolutions and refresh rates for immersive viewing
  • Bandwidth up to 48Gbps to support ultra high speed features
  • Dynamic HDR for greater image detail
  • Enhanced Audio Return Channel (eARC), which supports the latest audio format

Reviews

Be the first to submit a review

Trustpilot