C2G 89943 C2G 5m USB 3.0 USB-A Male to USB-A Female Active Extension Cable

C2G 89943 C2G 5m USB 3.0 USB-A Male to USB-A Female Active Extension Cable

MPN
89943
Brand
C2G
EAN-13
757120899433
Order Code
73-2120
Country of Origin
China

Discontinued by Manufacturer


Extend a USB 3. cable up to 5 metres (15ft) from a desktop, laptop or remote terminal to a interactive display, hard drive or other peripheral device with this USB 3. active extension cable to achieve high-speed data transfer at longer distances. This cable supports all USB 3. functionality, including data transfer rates up to 5 Gbps, which allows you to deliver data quicker with the ability to sync, download pictures or upload new apps at maximum speed. Additionally, the use of USB bus power eliminates the need for external power adapters. This simple, one connection solution allows for quick, plug-and-play installation - encouraging productivity and simplifying device connectivity. You can connect up to two active extension cable end-to-end to achieve up to 1 metres extension in total. Note: Backwards compatibility ensures both USB 1.1 and 2. speed USB devices will function equally as well with this extension.
  • Extend all functions of USB 3. up to 5m (16ft)
  • Connect up to 2 extenders to reach lengths up to 1m (32.8ft)
  • Powered through USB bus power
  • Backwards Compatible with USB 2. and USB 1.1 devices
  • Plug and Play - no drivers required

Trustpilot