C2G 88857 C2G 4m USB 2.0 USB Type C to USB Mini B Cable M/M - USB C Cable Black

MPN
88857
Brand
C2G
EAN-13
757120888574
Order Code
73-2183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This USB 2. USB-C to USB-Mini B cable is the perfect solution for connecting a camera, smartphone, tablet or other device that has a USB Mini B port to a computer, tablet or other device that has a USB Type-C port up to 4 metres away for USB 2. communication. The colour-coded USB Type-C connector allows this cable to be easily identified as a USB 2. cable and differentiated from other cables which may support a different feature set. With its robust design, the USB-C connector can be plugged in and un-plugged up to 1, times; six times more than a standard USB A Connector. Additionally, the USB-C connector is user-friendly and has a symmetrical design which is identical on both sides, which means it does not matter if you plug it in upside-down or right-side-up - it will plug in the first time, every time, whilst preventing damage to the connector port. This cable supports a data rate up to 48Mbps for data transfer and sync with 5 volts and 1 amp of power for device operation and charging.
  • Connect the USB-Mini B port of a camera, smartphone, tablet or other device to a Type-C port
  • Designed to support USB 2. communication and features
  • Backwards compatible with USB 2. and USB 1.1 devices
  • Colour-coded white and labelled to designate USB 2. feature support

Reviews

Be the first to submit a review

Trustpilot