C2G 88658 C2G 3ft USB-C to C 3.1 (Gen 2) Male to Female Extension Cable (10Gbps)

MPN
88658
Brand
C2G
EAN-13
757120886587
Order Code
72-5134
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C to C 3.1 (Gen 2) Male to Female Extension Cable is perfect for extending a USB-C connection on a USB-C equipped laptop, smartphone, or tablet. The extension cable supports fast charging and data transfer speeds up to 1Gbps.

The USB-C connector has a symmetrical design which is identical on both sides, so no more worrying about whether it's upside-down or right-side-up. It will plug in the first time, every time—while preventing damage to the connector port from frequent plugging and unplugging.
  • USB-C Male to USB-C Female connection
  • Data transfer speeds up to 1Gbps
  • 3A charging output
  • Compatible with USB-C and Thunderbolt[TM] 3 ports
  • Reversible, symmetrical USB-C connector

Reviews

Be the first to submit a review

Trustpilot