C2G 84301 C2G 2m Mini DisplayPort to DisplayPort Adapter Cable 4K UHD - Black

MPN
84301
Brand
C2G
EAN-13
757120843016
Order Code
71-3214
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Experience 4K Ultra HD displays with this Mini DisplayPort to DisplayPort adapter cable which provides a fast and reliable connection between the Mini DisplayPort output of a small laptop, tablet or other source device and the DisplayPort input of a computer monitor or other display. Built to DisplayPort 1.2 standards, this cable carries a digital audio/video signal up to a 4K UHD resolution which meets the requirements of high-performance desktop and home theatre applications.
  • Directly connect a Mini DisplayPort output to a DisplayPort input
  • Carries a digital audio/video signal
  • Supports up to a 4K resolution
  • Built to DisplayPort 1.2 standards

Reviews

Be the first to submit a review

Trustpilot