C2G 80521 C2G USB C to DisplayPort Adapter Converter - USB Type C to

MPN
80521
Brand
C2G
EAN-13
757120805212
Order Code
71-1265
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Experience 4K ULTRA HD displays with this USB-C to DisplayPort Adapter Converter which allows you to connect the USB Type-C port of a laptop, Chromebook, tablet or other source device to the DisplayPort input of a monitor, projector or HDTV - making it an ideal solution for showing presentations, pictures or other audio/video content. This adapter supports up to a 4K (384x216 at 3Hz) resolution, allowing it to deliver high-quality, ULTRA HD video image to the connected display. The compact design of this adapter makes it a perfect pair for BYOD (Bring Your Own Device) applications in education or corporate environments. The USB-C connector is user-friendly and has a symmetrical design which is identical on both sides, which means it does not matter if you plug it in upside-down or right-side-up - it will plug in the first time, every time, whilst preventing damage to the connector port. Pairing this device with the USB-C to VGA adapter or the USB-C to HDMI adapter provides you with a video port for any situation whilst presenting.
  • Supports up to a 4K resolution
  • Reversible, symmetrical USB-C connector
  • Compact, lightweight design
  • Plug and Play—no driver required

Reviews

Be the first to submit a review

Trustpilot