C2G 54428 C2G 15cm (6in) USB-C® Female to USB-A Male SuperSpeed USB 5Gbps

MPN
54428
Brand
C2G
EAN-13
757120544289
Order Code
71-8059
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This USB-C Female to USB-A Male SuperSpeed USB 5Gbps Adapter Converter is the perfect solution for connecting a USB-C device to a laptop or desktop computer that does not have a USB-C port.

Simply connect the adapter converter into a USB-A port of a laptop or desktop computer and enjoy plug and play connectivity for USB-C devices. This adapter converter supports a data rate up to 5Gbps for data transfer and 9mA of power for device operation and charging. This adapter converter is compatible with earlier USB versions.

The USB-C connector has a symmetrical design which is identical on both sides, so no more worrying about whether it's upside-down or right-side-up. It will plug in the first time, every time—while preventing damage to the connector port from frequent plugging and unplugging.
  • Adapt a USB-C device to a USB-A port on a laptop, desktop computer, or tablet
  • Small form factor for portability
  • Plug and Play—no driver required
  • Up to 5Gbps data transfer and 9mA of power
  • Compatible with USB 3. specification and earlier versions
  • Reversible, symmetrical USB-C connector

Reviews

Be the first to submit a review

Trustpilot