C2G 50619 C2G 1.8m High Speed HDMI to Mini HDMI Cable with Ethernet

MPN
50619
Brand
C2G
EAN-13
757120506195
Order Code
73-1415
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This High Speed HDMI to Mini HDMI Cable with Ethernet supports all HDMI 2. features and is perfect for connecting a smartphone, tablet or other mobile device to an HD display for home theater or desktop applications. The Ethernet capabilities of the cable allow a user to connect multiple Ethernet enabled HDMI devices through a single Ethernet connection for accessing interactive online content or updating device firmware.
  • Supports all HDMI 2. features including resolutions up to 4K (496 x 216 at 6Hz)
  • High Speed HDMI cable with Ethernet
  • Bi-direction adapter cable, HDMI to Mini HDMI or Mini HDMI to HDMI
  • Supports Deep Colour, 3D and other HDMI features

Reviews

Be the first to submit a review

Trustpilot