C2G 50607 C2G 0.6m High Speed HDMI Cable with Ethernet - 4K 60Hz

MPN
50607
Brand
C2G
EAN-13
757120506072
Order Code
72-7328
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The C2G High Speed HDMI with Ethernet Cable supports all HDMI 2. features and is perfect for home theater or desktop audio video applications requiring high speed HDMI features and video resolutions up to 4K (496 x 216 at 6hz, 4:4:4). The Ethernet capabilities of the cable allow a user to connect multiple Ethernet enabled HDMI devices through a single Ethernet connection for accessing interactive online content or updating device firmware. This fully-functional, high bandwidth cable is tested to perform at industry standards and is backed by a lifetime warranty. This cable can be utilized for network switch stacking with compatible equipment.
  • Supports all HDMI 2. features including resolutions up to 4K (496 x 216 at 6Hz, 4:4:4)
  • In-wall, CL2-rated jacket
  • Gold plated connectors
  • Fully compatible with HDMI Stacking for Network Switches

Reviews

Be the first to submit a review

Trustpilot