C2G 50182 C2G 1.8m(6ft) Premium High Speed HDMI[R] Cable with Ethernet - 4K 60Hz

MPN
50182
Brand
C2G
EAN-13
757120809821
Order Code
71-9261
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

These Premium High Speed HDMI Cables have been tested to conform with the Premium HDMI Cable Certification Program for highest performance and ultra-reliability. These cables are ideal for HD Blu-ray and HD DVD video, experiencing resolutions up to 4K6 (384x216p), bandwidths up to 18Gbps, HDR for higher contrast ratios and vivid colors, plus 32 uncompressed digital audio channels to provide crystal-clear sound, making them perfect for home theatre applications or digital signage.
These cables are designed to exceed the highest measure of HDMI performance and will enhance video experiences with higher resolutions, increased speeds, sharper images and are backward compatible with previous HDMI specifications for existing HDMI devices. They also deliver dual video streams, so that two videos can be viewed simultaneously on a single display. Each length of these cables has been tested to deliver the full 18Gbps bandwidth required by the specifications for Premium High Speed HDMI certification.
Note: Your display must support Multi-View in order to take advantage of dual video streams.
  • Supports resolutions up to 496 x 216 (4K x 2K) at 6hz 4:4:4, including 3D and dual video streams (Dual View)
  • Data speeds up to 18.Gbps
  • Supports full HD Blu-ray and HD DVD video
  • Supports 8, 1, 12, & 16bit per channel deep colour
  • Supports up to 32 audio channels and a 1536kHz audio sampling rate
  • Supports DTS-HD Master Audio[TM], Dolby TrueHD[TM], DTS, Dolby AC3 & DSD Audio
  • Supports extended CEC (Consumer Electronics Control) commands and functions, HDMI Ethernet Channel (1Mbits/s), and ARC (Audio Return Channel)

Reviews

Be the first to submit a review

Trustpilot