C2G 41363 C2G 3ft (0.9m) Ultra Flexible High Speed HDMI® Cable with Low

MPN
41363
Brand
C2G
EAN-13
757120413639
Order Code
73-1804
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 08/10/2026

The Ultra Flexible High Speed HDMI Cable with Low Profile Connectors supports all HDMI 2. features and is perfect for home theater or desktop audio video applications requiring high speed HDMI features and video resolutions up to 4K (496 x 216 at 6hz, 4:4:4). The ultra-flexible cable construction and the low profile, compact connector design make this cable an ideal fit for installations in tight spaces. The Ethernet capabilities of the cable allow a user to connect multiple Ethernet enabled HDMI devices through a single Ethernet connection for accessing interactive online content or updating device firmware. This fully-functional, high bandwidth cable is tested to perform at industry standards and is backed by a lifetime warranty. 
  • Supports all HDMI 2. features, including resolutions up to 4K (496 x 216 at 6hz, 4:4:4)
  • Supports HDMI features, including 3D video
  • Ultra-flexible cable construction
  • Low profile, compact connector design

Reviews

Be the first to submit a review

Trustpilot