C2G 28873 C2G 28873 USB cable USB 2.0 3.66 m USB A USB C Black

MPN
28873
Brand
C2G
EAN-13
757120288732
Order Code
72-8961
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

- Provides compatibility for USB-A laptop, tablet, or desktop to connect to a USB-C cellphone, tablet printer or external hard drive
- Designed to support USB 2. communication and features
- Backwards compatible with USB 1.1 devices
- Color coded white and labeled to designate USB 2. feature support

This USB 2. USB-A to USB-C cable is the perfect solution for connecting a smartphone, tablet, or another mobile device with a USB-C port to a computer with the standard a USB Type-A port for USB 2. communication.

The USB-C connector has a robust design allowing for the connector to be plugged in and un-plugged up to 1, times. The sturdy construction ensures that the product provides peace of mind and is built to stand up to the rigors the most demanding on the go life. The USB-C connector has a symmetrical design which is identical on both sides, it does not matter if you plug it in upside-down or right-side-up. It will plug in the first time every time while preventing damage to the connector port. The color coded USB Type-C connector allows this cable to be easily identified as a USB 2. cable and differentiated from other cables which may support a different feature set.

Charge the newest smartphone or tablet quicker. Ensure correct operating power to webcams, external hard drives or other peripherals. This cable can deliver up to 5 volts and 1 amp from a computer to any connected device.

Get mobile quicker with the ability to sync, download pictures, or upload new apps at maximum speed. Ensure the quickest upload of the newest season of your favorite tv show with data transfer rates up to 48Mbps, then disconnect and get on with your active day.
  • Provides compatibility for USB-A laptop, tablet, or desktop to connect to a USB-C cellphone, tablet printer or external hard drive
  • Designed to support USB 2. communication and features
  • Backwards compatible with USB 1.1 devices
  • Color coded white and labeled to designate USB 2. feature support

Reviews

Be the first to submit a review

Trustpilot