C2G 28836 C2G 1.8m USB-C® to USB-A SuperSpeed USB 5Gbps Cable M/M - White

MPN
28836
Brand
C2G
EAN-13
757120288367
Order Code
72-4108
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C to A SuperSpeed USB 5Gbps Male to Male Cable is the perfect solution for connecting any standard USB-C enabled device to a USB-A device or accessory for charging and data transfer.

Ensure that a USB-C equipped laptop, smartphone, or tablet is fully charged and ready to go from the 3A charging output, while simultaneously transferring photos, music, or data at speeds up to 5Gbps.

The USB-C connector has a symmetrical design which is identical on both sides, so it does not matter if you plug it in upside-down or right-side-up. It will plug in the first time, every time while preventing damage to the connector port.
  • Power, charge, and transfer data to and from any standard USB-C device and a USB-A device or accessory
  • Data transfer speeds up to 5Gbps
  • 3A charging output
  • Reversible, symmetrical USB-C connector
  • USB IF Certified

Reviews

Be the first to submit a review

Trustpilot