C2G 28832 C2G 1.8M USB 3.0 USB-C TO USB-A M/M BLK

MPN
28832
Brand
C2G
EAN-13
757120288329
Order Code
75-3587
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/10/2026

Power, charge, and transfer data to and from any standard USB-C device and a USB-A device or accessory.

The USB-C to A 3. Male to Male Cable is the perfect solution for connecting any standard USB-C enabled device to a USB-A device or accessory for charging and data transfer.

Ensure that a USB-C equipped laptop, smartphone, or tablet is fully charged and ready to go from the 3A charging output, while simultaneously transferring photos, music, or data at speeds up to 5 Gbps.

The USB-C connector has a symmetrical design which is identical on both sides, so it does not matter if you plug it in upside-down or right-side-up. It will plug in the first time, every time while preventing damage to the connector port.
  • Data transfer speeds up to 5 Gbps
  • 3A charging output
  • Reversible, symmetrical USB-C connector
  • USB IF Certified

Reviews

Be the first to submit a review

Trustpilot