C2G 28827 C2G 28827 USB cable USB 2.0 0.9 m USB C Black

MPN
28827
Brand
C2G
EAN-13
757120288275
Order Code
73-0685
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C to C 2. Male to Male Cable is the perfect solution for connecting two standard USB-C enabled devices or accessories for charging and data transfer.

Ensure that a USB-C equipped laptop, smartphone, or tablet is fully charged and ready to go with the 5A charging output, while simultaneously transferring photos, music, or data at speeds up to 48 Mbps.

The USB-C connector has a symmetrical design which is identical on both sides, so no more worrying about whether it's upside-down or right-side-up. It will plug in the first time, every time—while preventing damage to the connector port.
  • 5A charging output
  • Data transfer speeds up to 48 Mbps
  • Reversible, symmetrical USB-C connector

Reviews

Be the first to submit a review

Trustpilot