C2G 27366 C2G 81702 USB cable USB 2.0 3 m USB A Micro-USB B Black

MPN
27366
Brand
C2G
EAN-13
757120817024
Order Code
71-2302
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/11/2026

Connect to mobile phones, GPS systems, PDAs, OTG devices and digital cameras by using the micro-USB connection on your computer or other USB device. The micro-USB connector is smaller and thinner than the previous USB Mini-b standard while offering better performance. Its small form factor is ideal for today's compact portable devices while easily transferring data or charging your device at a transfer speed up to 48 Mbps. This cable is compliant with USB 2. specifications and the On-The-Go supplement.

- Connect your portable USB device to a micro-USB port on your computer or other USB device
- PC and Mac® compatible
- USB 2. technology provides 48 Mbps
- Backwards compliant with USB 1.1

Reviews

Be the first to submit a review

Trustpilot