C R Clarke 725R 725FLB Vacuum Fomer Reducing Plate - Half Size

MPN
725R
Brand
C R Clarke
Order Code
34-8586
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £242.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

The C R Clarke 725R reducing frame reduces the forming aperture of the 725FLB to 228 x 216mm enabling a reduction in waste for smaller work.


  • Reduces forming aperture to 228 x 216mm
  • Ideal for smaller work
  • Cost saving
  • Reduces waste
  • C R Clarke type 725R
Maximum Forming Aperture 228 x 216mm
Maximum Material Thickness 6mm
Maximum Mould Height 140mm

Reviews

Be the first to submit a review

Trustpilot