C R Clarke 1820R2 1820 Vacuum Former Reducing Plate - Quarter Size

MPN
1820R/2
Brand
C R Clarke
Order Code
34-8604
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Forming Aperture:

    228 x 216mm 432 x 228mm 482 x 432mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £330.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

The C R Clarke 1820R2 reducing frame reduces the forming aperture of the 1820 to 228 x 216mm enabling a reduction in waste for smaller work.


  • Reduces forming aperture to 228 x 216mm
  • Ideal for smaller work
  • Cost saving
  • Reduces waste
  • C R Clarke type 1820R2
Maximum Forming Aperture 228 x 216mm
Maximum Material Thickness 8mm
Maximum Mould Height 280mm

Questions

*Question functionality currently disabled
Question by: Product code: 34-8604

Q. is the reducing plate compatible with the Clarks & co machine model 725 (2003)? We think it will fit our bed but are unsure if there is a hole cut out from the plate for our vertical bar to rise through when we lift and lower the bed? Thanks

A. Hi Rosanna, thank you for your question. C R Clarke have stated that the 1820R2 will fit the 1820 vacuum forming machine only. The do a 725R reducing frame for the 725 vacuum forming machine, this is a half size reducer. The 1828R2 is not compatible with the 725 machine.

Reviews

Be the first to submit a review

Trustpilot