C.K T4722ESD PH2 Screwdriver ESD 300mm Impact Resistant Handle

Image Representative of Range

C.K T4722ESD PH2 Screwdriver ESD 300mm Impact Resistant Handle

MPN
T4722ESD 23
Brand
CK Tools
EAN-13
2050000313356
Order Code
11-5586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.06 £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The C.K T4722ESD 23 ESD Phillips screwdriver is manufactured by C.K and features a PH 2 blade with a length of 300 mm. It is designed for precision and electrostatic discharge (ESD) protection, making it ideal for electronic or sensitive equipment repair. This Phillips screwdriver is commonly used in applications where avoiding electrostatic damage is critical.
Length 400mm
ESD Safe Yes
Tip Type Round
Tip Size PH2
VDE/1000V Approved No
Blade Diameter 6mm
Downforce Phillips
Handle Length 100mm
Handle Ø 35mm
Material Chrome moly vanadium steel
Material (details) chrome-vanadium
Material properties burnished
Product Type Screwdriver
Range of use ESD
Size PH 2

Reviews

Be the first to submit a review

Trustpilot