C.K T4582 ESD Bit Screwdriver 1/4 (6.3 mm) 125 mm Anti-Static Design

Image Representative of Range

C.K T4582 ESD Bit Screwdriver 1/4" (6.3 mm) 125 mm Anti-Static Design

MPN
T4582
Brand
CK Tools
EAN-13
2050000313417
Order Code
11-5581
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The C.K ESD Bit Screwdriver is a precision tool featuring a 1/4 inch (6.3 mm) bit holder with a length of 125 mm, designed for electrostatic discharge protection. Manufactured by C.K, it offers a secure grip bit holder for efficient handling of various screwdriving tasks. Typically used in electronics assembly, the tool ensures sensitive components are safely handled.
Length 225mm
ESD Safe Yes
Tip Type Round
VDE/1000V Approved No
Blade Diameter 6.3mm
Drive 1/4" (6.3 mm)
Handle Length 100mm
Handle Ø 35mm
Material Stainless steel
Material properties burnished
Misc Attribute ESD
Product Type Screwdriver
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot