C.K T4343M 17H Crowfoot Wrench 17mm Hardened Steel 12 Offset Chrome

Image Representative of Range

C.K T4343M 17H Crowfoot Wrench 17mm Hardened Steel 12 Offset Chrome

MPN
T4343M 17H
Brand
CK Tools
EAN-13
5013969434170
Order Code
11-5572
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The C.K T4343M 17H is a crowfoot wrench with a spanner size of 17 mm, designed for accessing hard-to-reach fasteners. Manufactured by C.K, this handheld tool is a crucial addition to any mechanic's box of wrenches. It is ideal for plumbing, engine maintenance, and other applications where a regular box wrench or shifter might not fit.
Type Crowfoot wrench
Imperial or Metric Metric
Size 17mm
Length 210mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot