C.K T4343M 15H Crowfoot Wrench 15 mm Chrome Vanadium Corrosion Resistant

Image Representative of Range

C.K T4343M 15H Crowfoot Wrench 15 mm Chrome Vanadium Corrosion Resistant

MPN
T4343M 15H
Brand
CK Tools
EAN-13
5013969434156
Order Code
11-5571
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 05/12/2026

The C.K crowfoot wrench T4343M 15H is a 15 mm metric spanner designed for access in tight spaces. Manufactured by C.K, it is an essential handheld tool for plumbing and automotive repair jobs. Its compact design allows it to function where a standard box wrench or monkey wrench cannot fit.
Type Crowfoot wrench
Imperial or Metric Metric
Size 15mm
Length 190mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot