C.K T4343M 13H Crowfoot Wrench 13mm Chrome Vanadium Bi-Hex Corrosion-Resistant

Image Representative of Range

C.K T4343M 13H Crowfoot Wrench 13mm Chrome Vanadium Bi-Hex Corrosion-Resistant

MPN
T4343M 13H
Brand
CK Tools
EAN-13
5013969434132
Order Code
11-5570
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The C.K T4343M 13H is a crowfoot wrench with a spanner size of 13 mm. Manufactured by C.K, this handheld tool is ideal for use in tight spaces where traditional wrenches cannot reach. It is commonly used for automotive and plumbing applications, providing versatility and precision in hard-to-access areas.
Type Crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 170mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot