C & K Switches ZMA00A080S06PC Microswitch 125V SPDT Momentary Snap Action

Image Representative of Range

C & K Switches ZMA00A080S06PC Microswitch 125V SPDT Momentary Snap Action

MPN
ZMA00A080S06PC
EAN-13
2050007615613
Order Code
08-7218
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.764
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

C & K Switches manufactures the ZMA00A080S06PC microswitch, designed for use with 125 V, 48 V DC, and 100 mA circuits. This miniature switch features an On/(On)/On mechanism, ideal for precise, small-scale applications. Commonly used in electronic devices, it offers dependable performance in a compact form.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)/On)
Current Rating (Amps) 100mA
Voltage Rating - AC 125V
Voltage Rating - DC 5
Electrical lifespan 300000
Maximum Temperature +85°C
Min. temperature -40°C
Packaging Type Bulk
Switch position 1 x On/(On)/On

Reviews

Be the first to submit a review

Trustpilot