C & K Switches Y201132C201NQ Key Switch 125V 4A On/On Panel Mount

Image Representative of Range

C & K Switches Y201132C201NQ Key Switch 125V 4A On/On Panel Mount

MPN
Y201132C201NQ
EAN-13
2050007611561
Order Code
08-7217
Country of Origin
Vietnam
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

C & K Switches manufactures the Y201132C201NQ key switch, which operates at 125 V and 4 A with two On/On positions and a 90-degree rotation. This durable switch is ideal for applications requiring secure operation, such as machinery control panels or retail device locking systems. Its precision engineering ensures reliable performance in various demanding settings.
Type Key switch
Contact Configuration DPDT
Number of Positions 2
Switch Function On/On
Current Rating 4A
Key removable Positions 1
Connection Soldering
Contact Material Copper silver plated
Recess Diameter 19.30mm
Switch postions 2
Switching angle 2 x 90 °
Switching Voltage 125V

Reviews

Be the first to submit a review

Trustpilot