C & K Switches Y200AB2CFWCNQ Keylock Switch 4 Positions DP4T 28VDC 4A

Image Representative of Range

C & K Switches Y200AB2CFWCNQ Keylock Switch 4 Positions DP4T 28VDC 4A

MPN
Y200AB2CFWCNQ
EAN-13
2050007611547
Order Code
08-7216
Country of Origin
Vietnam
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

C & K Components' Y200AB2CFWCNQ is a key switch designed for robust and reliable performance at 125 V and 4 A, featuring a 2 x On/On/On/On function. This switch is ideal for use in environments requiring multiple position control and secure operation, such as industrial machinery or security systems. The durable construction of this part ensures longevity and dependable use across various applications.
Type Key switch
Contact Configuration DP4T
Number of Positions 4
Switch Function On/On
Current Rating 4A
Key removable Positions 1, 2, 3, 4
Connection Soldering
Contact Material Copper silver plated
Recess Diameter 19.30mm
Switch postions 4
Switching Voltage 125V

Reviews

Be the first to submit a review

Trustpilot