C & K Switches JS102000SAQN Slide Switch SPDT 5V 1mA Surface Mount

Image Representative of Range

C & K Switches JS102000SAQN Slide Switch SPDT 5V 1mA Surface Mount

MPN
JS102000SAQN
EAN-13
2050007596783
Order Code
08-7150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.579
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The C & K Switches JS102000SAQN is a slide switch with a 5 V rating and a current capacity of 1 mA. It features a single On/On configuration and is typically used for low-power applications requiring precise control. This switch is suitable for use in consumer electronics and signal processing devices.
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 1mA
Actuator Type Raised Actuator
Connection SMT
Contact Material Copper alloy silver plated
Electrical lifespan 5000
Length 2.00mm
Packaging Type Tape
Switch position 1 x On/On
Switching Voltage 5V

Reviews

Be the first to submit a review

Trustpilot