C & K Switches HDS001L Microswitch 5VDC 0.001A SPST 1xOff/(On) SMD Solder

Image Representative of Range

C & K Switches HDS001L Microswitch 5VDC 0.001A SPST 1xOff/(On) SMD Solder

MPN
HDS001L
EAN-13
2050007597742
Order Code
08-7149
Country of Origin
Thailand
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

C & K Switches manufactures the HDS001L microswitch, a miniature switch capable of handling 5 V DC and 1 mA. This tape-packaged switch features an Off/(On) configuration, making it ideal for precision electronic applications. It's commonly used in consumer electronics for reliable, low-power signal switching.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 1mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 5
Connection SMT
Electrical lifespan 100000
Maximum Temperature +80°C
Min. temperature -40°C
Packaging Type Tape
Switch position 1 x Off/(On)
Switching Voltage 5V DC

Reviews

Be the first to submit a review

Trustpilot