C & K Switches DIP switch 622060

The C & K switches are a range of dip switches available in various configurations, including through hole and surface mount options, with differing numbers of pins and current ratings, suitable for low voltage applications.
Description Image Product Buy Pricing (Ex VAT) Actuator Type CS Height Number of Pins Packaging Type Dielectric Strength Electrical lifespan Switch position Type
C & K SDA10H0BD DIP Switch SPST 10 Pins 5VDC Through Hole Solder Terminal
C & K SDA10H0BD DIP Switch SPST 10 Pins 5VDC Through Hole Solder Terminal
Standard range
Order code: 08-7207
MPN: SDA10H0BD

1 in stock, despatched in 4 working days
2+ £3.38
Price per unit Ex VAT
Slide 2.54mm 4.65mm 10 Tube 24V DC 1000 Off/On DIP switch
C & K Switches TDP08H0SBD1R DIP Switch 8-Pin 0.025A 24VDC SPST SMD Straight
C & K Switches TDP08H0SBD1R DIP Switch 8-Pin 0.025A 24VDC SPST SMD Straight
Standard range
Order code: 08-7211
MPN: TDP08H0SBD1R

27 in stock, despatched in 4 working days
2+ £3.00
Price per unit Ex VAT
Piano 1.27mm 4.10mm 8 Tape 24V DC 1000 Off/On DIP switch


Trustpilot