C & K SDA10H0BD DIP Switch SPST 10 Pins 5VDC Through Hole Solder Terminal

C & K SDA10H0BD DIP Switch SPST 10 Pins 5VDC Through Hole Solder Terminal

MPN
SDA10H0BD
EAN-13
2050007607113
Order Code
08-7207
Country of Origin
China

Discontinued


C & K Switches manufacture the SDA10H0BD, a DIP switch with 10 pins, supplied as a single piece in a tube. This dual in-line switch is typically used for setting configurations on circuit boards. It is suited for applications requiring reliable and compact switch solutions.
Type DIP switch
Circuit SPST
Current Rating 100mA
Voltage Rating 5VDC
Actuator Type Slide
Pitch 2.54mm
Dielectric Strength 24V DC
Electrical lifespan 1000
Height 4.65mm
Number of pins 10
Packaging Type Tube
Switch position Off/On

Trustpilot