C & K Switches SDA02H0BD DIP Switch 2 Pins SPST 0.1A 5VDC Through Hole

Image Representative of Range

C & K Switches SDA02H0BD DIP Switch 2 Pins SPST 0.1A 5VDC Through Hole

MPN
SDA02H0BD
EAN-13
2050007606789
Order Code
08-7205
Country of Origin
China
View Full Product Range (3)

Discontinued


C & K Switches manufactures the SDA02H0BD DIP switch with 2 pins, offered in a single tube package. This dual in-line switch is ideal for applications requiring reliable circuit board configuration options. It is typically used in electronic devices to set hardware options or user-selected settings.
Type DIP switch
Circuit SPST
Current Rating 0.1A
Voltage Rating 5VDC
Actuator Type Slide
Pitch 2.54mm
Dielectric Strength 24V DC
Electrical lifespan 1000
Height 4.65mm
Number of pins 2
Packaging Type Tube
Switch position Off/On

Trustpilot