C & K Switches TDP08H0SBD1R DIP Switch 8-Pin 0.025A 24VDC SPST SMD Straight

Image Representative of Range

C & K Switches TDP08H0SBD1R DIP Switch 8-Pin 0.025A 24VDC SPST SMD Straight

MPN
TDP08H0SBD1R
EAN-13
2050007609124
Order Code
08-7211
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

C & K Switches manufactures the TDP08H0SBD1R DIP switch with 8 pins. This dual in-line package switch is ideal for configuring electronic circuits and providing user-selectable options. It is commonly used in industrial controls and automation equipment.
Type DIP switch
Circuit SPST
Number of Positions 8
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Piano
Pitch 1.27mm
Dielectric Strength 24V DC
Electrical lifespan 1000
Height 4.10mm
Number of pins 8
Packaging Type Tape
Switch position Off/On

Reviews

Be the first to submit a review

Trustpilot