C.K C9038L Pocket Knife Black Lambfoot Blade Locking Brass Rivets

Image Representative of Range

C.K C9038L Pocket Knife Black Lambfoot Blade Locking Brass Rivets

MPN
C9038L
Brand
CK Tools
EAN-13
5013969005509
Order Code
11-5545
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £18.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The C.K C9038L Pocket knife Black by C.K is a compact and versatile tool ideal for everyday carry. Featuring a sharp blade and a sturdy build, it is well-suited for various cutting tasks. The pocket knife is an essential addition to any pocket toolkit for both outdoor and indoor applications.
Type Pocket knife
Factory colour Black
Length (closed) 11cm
Material Stainless steel
Size 110 mm 4.1/4"
Weight 70g

Reviews

Be the first to submit a review

Trustpilot