C.K C9036 Folding Knife Lambfoot Blade Plastic Scales Locking Function

MPN
C9036
Brand
CK Tools
EAN-13
5013969084900
Order Code
11-5543
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.44
10+ £10.07
50+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 03/12/2026

The C.K C9036 Folding Knife Black is manufactured by C.K, known for quality pocket tools. This black folding knife is compact, making it ideal for everyday carry in a pocket tool set. It is typically used for cutting tasks in various trades and outdoor activities.
Type Folding knife
Factory colour Black
Length (closed) 9.5cm
Material Carbon steel
Size 95 mm 3.3/4"
Weight 60g

Reviews

Be the first to submit a review

Trustpilot