C.K 4725ESD Slotted Screwdriver 5mm x 250mm Impact-Resistant Grip

Image Representative of Range

C.K 4725ESD Slotted Screwdriver 5mm x 250mm Impact-Resistant Grip

MPN
4725ESD 10
Brand
CK Tools
EAN-13
2050000313370
Order Code
11-5537
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.00 £3.40
10+ £3.21
50+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The C.K ESD Slotted screwdriver features a 5 mm wide and 250 mm long blade, ideal for precise electronic work. Manufactured by C.K, this ESD-screwdriver is designed to safely discharge static electricity, protecting sensitive components from damage. Commonly used in electronics repair and assembly, the flat blade keys allow for efficient loosening and tightening of slotted screws.
Length 340mm
ESD Safe Yes
Tip Type Round
Tip Size 5mm
VDE/1000V Approved No
Blade Thickness 0.8mm
Downforce Slot
Handle Length 90mm
Handle Ø 30mm
Material Chromium-vanadium steel
Material (details) Chrome-vanadium
Material properties burnished
Misc Attribute Slotted 5
Product Type Screwdriver
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot