C-Control CC-6312666 CDI-150-3C3 Frequency Inverter 1.5 kW 3-Phase 400V

Image Representative of Range

C-Control CC-6312666 CDI-150-3C3 Frequency Inverter 1.5 kW 3-Phase 400V

MPN
CC-6312666
Brand
C-Control
EAN-13
4053199952045
Order Code
08-7373
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £447.97 £380.77
10+ £365.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The C-Control frequency inverter CDI-150-3C3, manufactured by C-Control, offers a power rating of 1.5 kW and operates at 3-phase 400 V. This frequency converter is known for its efficiency and reliability in controlling motor speeds. Typically used in industrial automation, it is ideal for applications requiring precise motor control.
Number of Outputs 1
Power Rating 4.1A
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 82mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 400V
Min. frequency 0Hz
Misc Attribute CDI-150-3C3
Network 3-phase
Type Frequency inverter
Width 123mm

Reviews

Be the first to submit a review

Trustpilot