C-Control CC-6312663 CDI-075-3C3 Inverter 0.75 kW Reliable Control IP20

Image Representative of Range

C-Control CC-6312663 CDI-075-3C3 Inverter 0.75 kW Reliable Control IP20

MPN
CC-6312663
Brand
C-Control
EAN-13
4053199952038
Order Code
08-7365
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £332.45 £283.99
10+ £272.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The C-Control frequency inverter, model CDI-075-3C3, operates at 0.75 kW with a 3-phase 400 V input. Manufactured by C-Control, it is designed for efficient motor speed control in industrial applications. Typical uses include automation systems and machinery where precise frequency and voltage adjustments are required.
Number of Outputs 1
Power Rating 2.2A
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 82mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 400V
Min. frequency 0Hz
Misc Attribute CDI-075-3C3
Network 3-phase
Type Frequency inverter
Width 123mm

Reviews

Be the first to submit a review

Trustpilot