C-Control CC-6312651 Frequency Inverter 0.37 kW Precise Digital Control

Image Representative of Range

C-Control CC-6312651 Frequency Inverter 0.37 kW Precise Digital Control

MPN
CC-6312651
Brand
C-Control
EAN-13
4053199948437
Order Code
08-7359
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £224.12 £190.50
10+ £182.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The C-Control frequency inverter CDI-037-1C3 by C-Control is a single-phase device with a power rating of 0.37 kW suitable for 230 V applications. This frequency converter is compact and efficient, making it ideal for regulating motor speeds in various industrial settings. Typical applications include HVAC systems, conveyor belts, and automated machinery.
Number of Outputs 1
Power Rating 2.3A
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 82mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 230V
Min. frequency 0Hz
Misc Attribute CDI-037-1C3
Network 1-phase
Type Frequency inverter
Width 123mm

Reviews

Be the first to submit a review

Trustpilot