Bussmann FWP-80A22FI 690V/700V, 80A, High Speed Fuse

Image Representative of Range

Bussmann FWP-80A22FI 690V/700V, 80A, High Speed Fuse

MPN
FWP-80A22FI
EAN-13
4064161266619
Order Code
64-3084
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    50A 80A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £102.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This high speed fuse from Bussmann is a ferrule style fuse with indicating striker. Designed with excellent cycling capability and DC performance. The fuse also offers low arc voltage and low energy let-through (I2t), plus low watts loss in a compact size.

  • Fuse features: Ferrule
  • With indicating striker
  • Micro fuse
  • Length: 58mm
  • Diameter: 22mm
  • Nominal current: 80A
  • Nominal voltage: 690V AC
  • Manufacturer's part FWP-80A22FI
Type Micro fuse
Length 58mm
Diameter 22mm
Current Rating 80A
Fuse Type High speed
Nominal Voltage 690V

Reviews

Be the first to submit a review

Trustpilot