Bussmann FWP 690V/700V, 1-50A, 51mm, High Speed Fuses without Striker

A range of high speed fuses from Bussmann designed with excellent cycling capability and DC performance. The fuses also offers low arc voltage and low energy let-through (I2t), plus low watts loss in a compact size.

  • Used with finger-safe holders/blocks
  • Fuse features: ferrule
  • Without indicating striker
  • Nominal current: 1-50A
  • Nominal voltage: 690V AC
  • Release characteristics: Very quick acting -FF-
  • Length: 51mm
  • Diameter: 14mm
Description Image Product Buy Pricing (Ex VAT) Current Rating Type Length Diameter Fuse Type Nominal Voltage
Bussmann FWP-10A14FA 690V/700V, 10A, High Speed Fuse
Bussmann FWP-10A14FA 690V/700V, 10A, High Speed Fuse
Standard range
Order code: 64-3054
MPN: FWP-10A14FA

Despatched within 4 working days - 3 in stock
1+ £19.38
Price per unit Ex VAT
10A Micro fuse 51mm 14mm High speed 690V
Bussmann FWP-20A14FA 690V/700V, 20A, High Speed Fuse
Bussmann FWP-20A14FA 690V/700V, 20A, High Speed Fuse
Standard range
Order code: 64-3056
MPN: FWP-20A14FA

Despatched within 4 working days - 8 in stock
1+ £19.38
Price per unit Ex VAT
20A Micro fuse 51mm 14mm High speed 690V
Bussmann FWP-32A14FA 690V/700V, 32A, High Speed Fuse
Bussmann FWP-32A14FA 690V/700V, 32A, High Speed Fuse
Extended range
Order code: 64-3059
MPN: FWP-32A14FA

Available to back orderBack order, lead time 8 weeks
1+ £19.38
Price per unit Ex VAT
32A Micro fuse 51mm 14mm High speed 690V
Bussmann FWP-40A14FA 690V/700V, 40A, High Speed Fuse
Bussmann FWP-40A14FA 690V/700V, 40A, High Speed Fuse
Extended range
Order code: 64-3060
MPN: FWP-40A14FA

Available to back orderPlease contact us for lead time
1+ £19.06
Price per unit Ex VAT
40A Micro fuse 51mm 14mm High speed 690V
Bussmann FWP-50A14FA 690V/700V, 50A, High Speed Fuse
Bussmann FWP-50A14FA 690V/700V, 50A, High Speed Fuse
Standard range
Order code: 64-3061
MPN: FWP-50A14FA

Despatched within 4 working days - 476 in stock
1+ £22.57
Price per unit Ex VAT
50A Micro fuse 51mm 14mm High speed 690V

Trustpilot