Bussmann FWP-20A14FA 690V/700V, 20A, High Speed Fuse

Image Representative of Range

Bussmann FWP-20A14FA 690V/700V, 20A, High Speed Fuse

MPN
FWP-20A14FA
EAN-13
4064161266466
Order Code
64-3056
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    10A 20A 32A 40A 50A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This high speed fuse from Bussmann has been designed with excellent cycling capability and DC performance. The fuse also offers low arc voltage and low energy let-through (I2t), plus low watts loss in a compact size.

  • Used with finger-safe holders/blocks
  • Fuse features: ferrule
  • Fuse layout: without indicating striker
  • Nominal current: 20A
  • Nominal voltage: 690V AC
  • Release characteristics: Very quick acting -FF-
  • Length: 51mm
  • Diameter: 14mm
  • Manufacturer's part FWP-20A14FA
Type Micro fuse
Length 51mm
Diameter 14mm
Current Rating 20A
Fuse Type High speed
Nominal Voltage 690V

Reviews

Be the first to submit a review

Trustpilot