Bussmann by Eaton 45 FE HRC Fuse Screw-Type 45A 690VAC 500VDC Quick Response

MPN
45 FE
EAN-13
4064161268453
Order Code
08-7069
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £38.59
10+ £34.89
100+ £33.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Bussmann by Eaton manufactures the 45 FE HRC fuse, designed for quick response with a rating of 45 A at 690 V AC or 500 V DC. The fuse features a screw-type connection, offering reliable protection in electrical circuits. Typical applications include industrial and commercial electrical systems requiring high interrupting capacity fuses.
Type HRC fuse
Current Rating 45A
Length 77mm
Fuse Speed Quick response -F-
Dim (L x W x H) 77 x 17.1 x 19.1 mm
Height 19.1mm
Misc Attribute 1 Screw-type
Width 17.1mm

Reviews

Be the first to submit a review

Trustpilot