Bussmann 80 LET HRC Fuse Screw-Type 80A 240V AC 150V DC Quick Response

MPN
80 LET
EAN-13
2050003801645
Order Code
08-7073
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Bussmann by Eaton 80 LET HRC fuse is a screw-type electrical component with an 80 A rating at 240 V AC or 150 V DC. Notable for its quick response time, it provides reliable protection in electrical circuits. This fuse is ideal for safeguarding equipment in residential, commercial, and industrial settings.
Type HRC fuse
Current Rating 80A
Length 56mm
Fuse Speed Quick response -F-
Dim (L x W x H) 56 x 17.7 x 19.1 mm
Height 19.1mm
Misc Attribute 1 Screw-type
Width 17.7mm

Reviews

Be the first to submit a review

Trustpilot