Bussmann 35 FE HRC Fuse 35A 690VAC/500VDC Screw-type Quick Response

MPN
35 FE
EAN-13
2050003801720
Order Code
08-7067
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Bussmann by Eaton manufactures the 35 FE HRC fuse, a screw-type fuse rated for 35 A and compatible with 690 V AC and 500 V DC systems, known for its quick response. This fuse is ideal for protecting electrical circuits from overcurrent in industrial and commercial applications. It is often used in systems requiring reliable and fast-acting circuit protection.
Type HRC fuse
Current Rating 35A
Length 77mm
Fuse Speed Quick response -F-
Dim (L x W x H) 77 x 17.1 x 19.1 mm
Height 19.1mm
Misc Attribute 1 Screw-type
Width 17.1mm

Reviews

Be the first to submit a review

Trustpilot